TE Connectivity Connector, 4 Contacts, Cable Mount, Plug, Male, IP65, CHC, HC25, HTS Series
- RS Stock No.:
- 106-2895
- Mfr. Part No.:
- 1103426-1
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 106-2895
- Mfr. Part No.:
- 1103426-1
- Brand:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 4 | |
Mounting Type | Cable Mount | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Termination Method | Crimp | |
IP Rating | IP65 | |
Body Orientation | Straight | |
Series | CHC, HC25, HTS | |
Voltage Rating | 60 V | |
Housing Material | Copper Alloy | |
Maximum Operating Temperature | +80°C | |
Priced to Clear | Yes | |
Minimum Operating Temperature | -20°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Crimp | ||
IP Rating IP65 | ||
Body Orientation Straight | ||
Series CHC, HC25, HTS | ||
Voltage Rating 60 V | ||
Housing Material Copper Alloy | ||
Maximum Operating Temperature +80°C | ||
Priced to Clear Yes | ||
Minimum Operating Temperature -20°C | ||